Honeywell Safety PU 1st White Polyamide Work Gloves, Size 7 in, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

SGD526.02

(exc. GST)

SGD573.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD526.02SGD52.602

*price indicative

RS Stock No.:
793-727
Mfr. Part No.:
2132255-07
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Size

7 in

Product Type

Work Gloves

Material

Polyamide

Colour

White

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

Coating

Polyurethane

Series

PU 1st

Resistance Features

Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant

Safety Standard

EN 388, EN 420

Number of Gloves

100

Mechanical Hazards EN 388

Yes

EN 374 Chemical

No

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy