Honeywell Safety PU 1st White Polyamide Work Gloves, Size 8 in, Polyurethane Coating
- RS Stock No.:
- 793-728
- Mfr. Part No.:
- 2132255-08
- Manufacturer:
- Honeywell Safety
Subtotal (1 pack of 10 pairs)*
SGD526.02
(exc. GST)
SGD573.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD526.02 | SGD52.602 |
*price indicative
- RS Stock No.:
- 793-728
- Mfr. Part No.:
- 2132255-08
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 8 in | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Series | PU 1st | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | |
| Safety Standard | EN 388, EN 420 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 100 | |
| EN 374 Chemical | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 8 in | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Series PU 1st | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | ||
Safety Standard EN 388, EN 420 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 100 | ||
EN 374 Chemical No | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety PU 1st White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety DEXGRIP Blue Cotton Size 8 in, Latex Coating
- Honeywell Safety 2400250 Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety POLYTRIL Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety Polytril Top Black Polyamide Work Gloves Nitrile Coating
- Honeywell Safety POLYTRIL Black Polyamide Gloves Nitrile Coating
- Honeywell Safety 2100250 Grey Polyamide Gloves Polyurethane Coating
- Honeywell Safety WORKEASY Black 100% Polyester Work Gloves Polyurethane Coating
