Honeywell Safety 2100250 Grey Polyamide Gloves, Size 8, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

SGD526.02

(exc. GST)

SGD573.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD526.02SGD52.602

*price indicative

RS Stock No.:
793-725
Mfr. Part No.:
2100250-08
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Gloves

Size

8

Lining Material

Polyamide

Material

Polyamide

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Safety Standard

EN 388:2016

Series

2100250

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Resistance Features

Abrasion Resistant, Tear Resistant

Coating

Polyurethane

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy