Honeywell Safety 2100250 Grey Polyamide Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 793-723
- Mfr. Part No.:
- 2100250-07
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
SGD526.02
(exc. GST)
SGD573.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD526.02 | SGD52.602 |
*price indicative
- RS Stock No.:
- 793-723
- Mfr. Part No.:
- 2100250-07
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Polyamide | |
| Lining Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Series | 2100250 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 7 | ||
Product Type Gloves | ||
Material Polyamide | ||
Lining Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Series 2100250 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Honeywell Safety 2100250 Grey Polyamide Gloves Polyurethane Coating
- Honeywell Safety 2100250 Grey Polyamide Gloves Polyurethane Coating
- Honeywell Safety PU 1st White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Vertigo Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety CovaSpec Beige Carbon Oil Repellent Work Gloves Polyurethane Coating
- Ansell Picosoft DG Black Size 7, Polyurethane Coating
- Honeywell Safety POLYTRIL Black Polyamide Gloves Nitrile Coating
- RS PRO RS PRO Grey Polyamide Work Gloves Polyurethane Coating
