Honeywell Safety WORKEASY Black Polyester Work Gloves, Size 7 in, Polyurethane Coating
- RS Stock No.:
- 793-741
- Mfr. Part No.:
- 2100251-07
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pack of 10 pairs)*
SGD402.11
(exc. GST)
SGD438.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD402.11 | SGD40.211 |
*price indicative
- RS Stock No.:
- 793-741
- Mfr. Part No.:
- 2100251-07
- Manufacturer:
- Honeywell Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Work Gloves | |
| Size | 7 in | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Coating | Polyurethane | |
| Series | WORKEASY | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | |
| Safety Standard | EN 388, EN 420 | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| EN 374 Chemical | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Work Gloves | ||
Size 7 in | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear Yes | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Coating Polyurethane | ||
Series WORKEASY | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | ||
Safety Standard EN 388, EN 420 | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 Yes | ||
EN 374 Chemical No | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety WORKEASY Black 100% Polyester Work Gloves Polyurethane Coating
- Honeywell Safety WORKEASY Black 100% Polyester Work Gloves Polyurethane Coating
- Honeywell Safety WORKEASY Black 100% Polyester Work Gloves Polyurethane Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 11/XXL, Polyurethane Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 10/XL, Polyurethane Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 6/XS, Polyurethane Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 8/M, Polyurethane Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 9/L, Polyurethane Coating
