Kern UFA 1.5T0.5 Weighing Weighing Scale, 1.5t Weight Capacity
- RS Stock No.:
- 920-237
- Mfr. Part No.:
- UFA 1.5T0.5
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,963.20
(exc. GST)
SGD2,139.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,963.20 |
*price indicative
- RS Stock No.:
- 920-237
- Mfr. Part No.:
- UFA 1.5T0.5
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 1.5t | |
| Scale Type | Weighing | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weighing Modes | g | |
| Weigh Pan Length | 1.27m | |
| Weigh Pan Width | 170mm | |
| Weigh Pan Height | 83mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 40kg | |
| Standards/Approvals | CE | |
| Model Number | UFA 1.5T0.5 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 1.5t | ||
Scale Type Weighing | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue | ||
Plug Type CH | ||
Display Type LCD | ||
Weighing Modes g | ||
Weigh Pan Length 1.27m | ||
Weigh Pan Width 170mm | ||
Weigh Pan Height 83mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 40kg | ||
Standards/Approvals CE | ||
Model Number UFA 1.5T0.5 | ||
- COO (Country of Origin):
- CN
The Kern weighing beam offers versatility for handling large loads up to 1500 kg, equipped with an IP67 protection rating to ensure reliability in demanding environments.
Display segments feature 5 + 1/2 for clear readability
Includes adjustable levelling feet for enhanced stability
Load cells have a total number of 4 for improved accuracy
Related links
- Kern BID 1T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern CCS 1T-4S Counting Weighing Scale, 1.5t Weight Capacity
- Kern NFC 1.5T-4LM Weighing Scale Weighing Scale, 1.5t Weight Capacity
- Kern HFD Crane Weighing Scale, 1.5t Weight Capacity
- Kern UIB 1.5T-4+C Pallet Weighing Scale, 1.5t Weight Capacity
- Kern UFC 1.5T-4M Pallet Weighing Scale, 1.5t Weight Capacity
- Kern UIB 1.5T-4 Pallet Weighing Scale, 1.5t Weight Capacity
- Kern BXC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
