Because of its stable construction and robust design, this scale is ideal for continuous use in industrial environment High mobility: thanks to battery operation and compact construction, it is suitable for use in several locations Hold function: When the weighing value remains unchanged the weight indicated on the display is automatically ''frozen'' until the HOLD key is pressed Tare: Resets the display to "0" when there is a load on the scale. Now removed or added loads are directly displayed Radio remote control standard. Range approx. 20 m. All functions (excl. ON/OFF) can be selected. WxDxH 48x10x95 mm, Batteries size AAA (2x1.5 V) included
Robust, high-resolution crane scale up to 12 t
Because of its stable construction and robust design, it is ideal for continuous use in industrial environment High mobility: thanks to battery operation and compact construction, it is suitable for use in several locations Hold function: When the weighing value remains unchanged the weight indicated on the display is automatically ''frozen'' until the HOLD key is pressed Tare: Resets the display to "0" when there is a load on the scale. Now removed or added loads are directly displayed Radio remote control standard. Range approx. 20 m. All functions (excl. ON/OFF) can be selected. WxDxH 48x10x95 mm, Batteries size AAA (2x1.5 V) included