Kern NFC 1.5T-4LM Weighing Scale Weighing Scale, 1.5t Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

SGD3,631.92

(exc. GST)

SGD3,958.79

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD3,631.92

*price indicative

RS Stock No.:
899-121
Mfr. Part No.:
NFC 1.5T-4LM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

1.5t

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

3.000

Parts Counting

Yes

Interface Type

Analogue

Display Type

LCD

Plug Type

CH

Weighing Modes

ffa

Minimum Operating Temperature

-10°C

Weigh Pan Height

95mm

Weigh Pan Length

1.8m

Weigh Pan Width

1.42m

Maximum Operating Temperature

40°C

Net Weight

165kg

Standards/Approvals

CE

Model Number

NFC 1.5T-4LM

COO (Country of Origin):
CN
The Kern networkable drive-through scale designed for heavy-duty weighing applications, ensuring accurate measurements in various environments with optional verification.

IP67 protection ensures durability in challenging conditions

Large LCD display with backlight guarantees visibility

Weighing capacity of 1500 kg accommodates substantial loads

Compact design with adjustable feet provides stability on uneven surfaces

Optional alibi memory supports extensive data logging

Multiple Interface options enhance connectivity and usability

Related links