Kern NFC 1.5T-4M Weighing Scale Weighing Scale, 1.5t Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

SGD3,124.76

(exc. GST)

SGD3,405.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,124.76

*price indicative

RS Stock No.:
899-122
Mfr. Part No.:
NFC 1.5T-4M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

1.5t

Scale Type

Weighing Scale

Resolution

3.000

Parts Counting

Yes

Interface Type

Analogue

Display Type

LCD

Plug Type

CH

Minimum Operating Temperature

-10°C

Weigh Pan Height

95mm

Weigh Pan Length

1.6m

Weigh Pan Width

1.22m

Weighing Modes

ffa

Maximum Operating Temperature

40°C

Net Weight

130kg

Standards/Approvals

CE

Model Number

NFC 1.5T-4M

COO (Country of Origin):
CN
The Kern networkable drive-through scale designed for industrial use, featuring an IP67 rating and optional verification for enhanced functionality.

LCD display with backlight for improved visibility

Weighing capacity of 1500 kg with a readability of 0.5 kg

Robust design featuring steel, powder-coated materials

Equipped with adjustable levelling feet for accurate placement

Multiple connectivity options including RS-232 and Ethernet

Drafted for easy maintenance with removable power supply cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy