Kern BID 1T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- RS Stock No.:
- 860-780
- Mfr. Part No.:
- BID 1T-4SM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,995.92
(exc. GST)
SGD2,175.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,995.92 |
*price indicative
- RS Stock No.:
- 860-780
- Mfr. Part No.:
- BID 1T-4SM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 1.5t | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Weigh Pan Length | 1m | |
| Weigh Pan Height | 108mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 1m | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 70kg | |
| Model Number | BID 1T-4SM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 1.5t | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Weigh Pan Length 1m | ||
Weigh Pan Height 108mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 1m | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 70kg | ||
Model Number BID 1T-4SM | ||
- COO (Country of Origin):
- CN
The Kern floor scale is a high-performance weighing solution, designed to provide exceptional accuracy and reliability for various industrial applications. Its robust construction ensures durability while maintaining an excellent price-to-performance ratio.
Display features a clear LCD screen with a 110x35 mm size and backlight for easy readability
Can accommodate a maximum weighing capacity of 1500 kg with a readability of 0.5 kg
Constructed with a sturdy chequer plate platform MADE from powder-coated steel for durability
Employs strain gauge technology for precise measurements across a 3,000 resolution
Related links
- Kern BID 1T-4LM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4EM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4DM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BXC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 1.5T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BXC 1.5T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
