Kern NXC 1.5T-4M Weighing Scale Weighing Scale, 1.5t Weight Capacity
- RS Stock No.:
- 908-397
- Mfr. Part No.:
- NXC 1.5T-4M
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD6,380.40
(exc. GST)
SGD6,954.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,380.40 |
*price indicative
- RS Stock No.:
- 908-397
- Mfr. Part No.:
- NXC 1.5T-4M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1.5t | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue | |
| Plug Type | Euro | |
| Display Type | LCD | |
| Weigh Pan Length | 1.6m | |
| Weigh Pan Width | 1.22m | |
| Weighing Modes | ffa | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 95mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 130kg | |
| Model Number | NXC 1.5T-4M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1.5t | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue | ||
Plug Type Euro | ||
Display Type LCD | ||
Weigh Pan Length 1.6m | ||
Weigh Pan Width 1.22m | ||
Weighing Modes ffa | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 95mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 130kg | ||
Model Number NXC 1.5T-4M | ||
- COO (Country of Origin):
- CN
The Kern stainless steel drive-through scale provides accurate weight measurements with robust durability, making it Ideal for demanding environments. Suitable for verification purposes, it combines Advanced technology with user-friendly features.
IP67 and IP68 protection ensure durability in various conditions
Display features LCD with backlight for enhanced visibility
Weighing capacity of 1500 kg accommodates heavy loads
Automatic tare function simplifies weight management
Integrated alibi memory capable of storing 250,000 entries
Resolution of 3,000 guarantees precise measurements
Related links
- Kern NFC 1.5T-4M Weighing Scale Weighing Scale, 1.5t Weight Capacity
- Kern BXC 1.5T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 1.5T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern UFC 1.5T-4M Pallet Weighing Scale, 1.5t Weight Capacity
- Kern UXC 1.5T-4M Pallet Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern NFC 1.5T-4LM Weighing Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
