Kern IFC 600K100DM Platform Platform Scales, 600kg Weight Capacity

N

Subtotal (1 unit)*

SGD1,783.24

(exc. GST)

SGD1,943.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD1,783.24

*price indicative

RS Stock No.:
890-549
Mfr. Part No.:
IFC 600K100DM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Platform Scales

Weighing Capacity

600kg

Scale Type

Platform

Resolution

3.000

Parts Counting

Yes

Interface Type

Analogue, Bluetooth, RS232, USB, WiFi

Display Type

LCD

Plug Type

CH, Euro, UK, US

Weighing Modes

ffa, g, kg, pcs, Percentage Weighing

Minimum Operating Temperature

-10°C

Weigh Pan Length

800mm

Weigh Pan Width

600mm

Weigh Pan Height

192mm

Maximum Operating Temperature

40°C

Net Weight

40kg

Standards/Approvals

REACH

Model Number

IFC 600K100DM

COO (Country of Origin):
CN
The Kern platform scale excels in robust industrial weighing tasks, offering versatile applications with optional verification and multiple interfaces. Its Durable design is tailored for precise measurements in demanding environments.

Display type includes LCD and options for backlighting

Weighing capacity supports up to 600 kg with excellent readability

Constructed from Durable stainless steel and powder-coated materials

Related links