Kern IFC 150K20DM Platform Platform Scales, 60kg Weight Capacity

N

Subtotal (1 unit)*

SGD1,128.84

(exc. GST)

SGD1,230.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD1,128.84

*price indicative

RS Stock No.:
890-544
Mfr. Part No.:
IFC 150K20DM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Product Type

Platform Scales

Scale Type

Platform

Resolution

3.000

Parts Counting

Yes

Interface Type

Analogue, Bluetooth, RS232, USB, WiFi

Display Type

LCD

Plug Type

CH, Euro, UK, US

Weigh Pan Width

400mm

Minimum Operating Temperature

-10°C

Weighing Modes

ffa, g, kg, pcs, Percentage Weighing

Weigh Pan Height

127mm

Weigh Pan Length

500mm

Maximum Operating Temperature

40°C

Net Weight

10kg

Standards/Approvals

REACH

Model Number

IFC 150K20DM

COO (Country of Origin):
CN
The Kern platform scale excels in robust industrial weighing tasks, offering versatile applications with optional verification and multiple interfaces. Its Durable design is tailored for precise measurements in demanding environments.

LCD display with backlight for enhanced visibility

Two weighing ranges with a maximum capacity of 150 kg

Adjustable levelling feet to ensure stability

Two functions for weight tolerance, Visual and acoustic signals

Integrated sum memory function for convenient calculations

Battery-powered options ensure portability and ease of use

RS-232, Ethernet, and Bluetooth interfaces for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy