Kern IFC 60K10DLM Platform Platform Scales, 60kg Weight Capacity
- RS Stock No.:
- 890-550
- Mfr. Part No.:
- IFC 60K10DLM
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,194.28
(exc. GST)
SGD1,301.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,194.28 |
*price indicative
- RS Stock No.:
- 890-550
- Mfr. Part No.:
- IFC 60K10DLM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Platform Scales | |
| Weighing Capacity | 60kg | |
| Scale Type | Platform | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB, WiFi | |
| Plug Type | CH, Euro, UK, US | |
| Display Type | LCD | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Height | 127mm | |
| Weigh Pan Width | 400mm | |
| Weighing Modes | ffa, g, kg, pcs, Percentage Weighing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 10kg | |
| Standards/Approvals | REACH | |
| Model Number | IFC 60K10DLM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Platform Scales | ||
Weighing Capacity 60kg | ||
Scale Type Platform | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB, WiFi | ||
Plug Type CH, Euro, UK, US | ||
Display Type LCD | ||
Weigh Pan Length 500mm | ||
Weigh Pan Height 127mm | ||
Weigh Pan Width 400mm | ||
Weighing Modes ffa, g, kg, pcs, Percentage Weighing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 10kg | ||
Standards/Approvals REACH | ||
Model Number IFC 60K10DLM | ||
- COO (Country of Origin):
- CN
The Kern platform scale excels in robust industrial weighing tasks, offering versatile applications with optional verification and multiple interfaces. Its Durable design is tailored for precise measurements in demanding environments.
LCD display with backlight ensures visibility in all lighting conditions
Two weighing ranges provide flexibility up to 60 kg capacity
Manual tare function allows for easy subtraction of container weight
Stainless steel weighing plate ensures durability and hygiene
Level indicator and adjustable feet enhance stability and accuracy
Related links
- Kern IFC 150K20DM Platform Platform Scales, 60kg Weight Capacity
- Kern IFC 150K20DLM Platform Platform Scales, 60kg Weight Capacity
- Kern IFC 60K10DM Platform Platform Scales, 60kg Weight Capacity
- RS PRO Platform Platform Scales, 60kg Weight Capacity
- Kern IOC 60K-2M Weighing Scale Platform Scales, 60kg Weight Capacity
- Kern IFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern DS 60K0.2+C Platform Weighing Scale, 60kg Weight Capacity
- Kern IFC 300K50DM Platform Platform Scales, 300kg Weight Capacity
