Kern IFC 300K50DM Platform Platform Scales, 300kg Weight Capacity

N

Subtotal (1 unit)*

SGD1,472.40

(exc. GST)

SGD1,604.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,472.40

*price indicative

RS Stock No.:
890-547
Mfr. Part No.:
IFC 300K50DM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

300kg

Product Type

Platform Scales

Scale Type

Platform

Resolution

3.000

Parts Counting

Yes

Interface Type

Analogue, Bluetooth, RS232, USB, WiFi

Display Type

LCD

Plug Type

CH, Euro, UK, US

Weighing Modes

ffa, g, kg, pcs, Percentage Weighing

Weigh Pan Width

500mm

Weigh Pan Length

650mm

Weigh Pan Height

139mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

18kg

Standards/Approvals

REACH

Model Number

IFC 300K50DM

COO (Country of Origin):
CN
The Kern platform scale excels in robust industrial weighing tasks, offering versatile applications with optional verification and multiple interfaces. Its Durable design is tailored for precise measurements in demanding environments.

Weighing capacity of up to 300 kg, providing versatility for various applications

User-friendly LCD display with backlight, ensuring clear visibility in different lighting conditions

Stabilisation time of just 3 seconds, enabling efficient weighing

Multiple adjustable levelling feet for precise setup on uneven surfaces

Counting functionality allows for effective inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy