Kern KFD 1500V20LM Bridge, For Use With: Weighing Scale

N

This image is representative of the product range

Subtotal (1 unit)*

SGD3,678.37

(exc. GST)

SGD4,009.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,678.37

*price indicative

RS Stock No.:
920-730
Mfr. Part No.:
KFD 1500V20LM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Bridge

Product Type

Weighing Scale Accessory

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern weighing bridge designed for high accuracy and reliability in measuring heavy loads. Ideal for various industrial applications, it ensures compliance with stringent standards.

Weighing capacity of 1500 kg provides versatility for different weights

Built with non-slip corrugated steel plate for enhanced safety during use

Sealed to IP67 standards, ensuring protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy