Kern KFU 1500V20M Bridge, For Use With: Weighing Scale

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,944.29

(exc. GST)

SGD2,119.28

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,944.29

*price indicative

RS Stock No.:
863-022
Mfr. Part No.:
KFU 1500V20M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Bridge

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern weighing bridge efficiently measures weights with a maximum capacity of 1500 kg, catering specifically to industrial requirements for precision and reliability.

Weighing capacity of 1500 kg ensures suitability for heavy loads

Readability of 500 g provides high accuracy for weight measurement

Dimensions of the weighing surface are 1190x840 mm, accommodating various items

IP67 protection makes the device resilient against dust and moisture

Adjustable levelling feet and transport wheels enhance usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy