Kern KFU 600V30M Bridge, For Use With: Weighing Scale

N

This image is representative of the product range

Subtotal (1 unit)*

SGD2,977.73

(exc. GST)

SGD3,245.73

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,977.73

*price indicative

RS Stock No.:
863-026
Mfr. Part No.:
KFU 600V30M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Bridge

Product Type

Weighing Scale Accessory

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern weighing bridge offers precision measurement for heavy loads, engineered for robust performance in demanding environments. Its robust construction supports significant weight, ensuring reliability and accuracy.

Load range capacity of up to 600 kg for versatile weighing applications

High IP67 protection for both platform and load cell, ensuring durability in harsh conditions

Adjustable levelling feet facilitate easy setup on uneven surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy