Kern KFD 600V20LM Bridge, For Use With: Weighing Scale

N

This image is representative of the product range

Subtotal (1 unit)*

SGD3,678.37

(exc. GST)

SGD4,009.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,678.37

*price indicative

RS Stock No.:
920-732
Mfr. Part No.:
KFD 600V20LM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Bridge

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern weighing bridge designed for precision measurements with a maximum capacity of 600 kg, ensuring reliable performance and accuracy for various industrial weighing tasks.

IP67 protection for durability in challenging environments

Weighing capacity of 600 kg with a readability of 200 g

Robust steel construction with powder coating for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy