Kern KFU 1500V30M Bridge, For Use With: Weighing Scale
- RS Stock No.:
- 863-023
- Mfr. Part No.:
- KFU 1500V30M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,977.73
(exc. GST)
SGD3,245.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,977.73 |
*price indicative
- RS Stock No.:
- 863-023
- Mfr. Part No.:
- KFU 1500V30M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Bridge | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Bridge | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern weighing bridge is a robust solution designed for accurate measurement of heavy loads in industrial settings. Its exceptional stainless steel construction ensures durability and reliability, making it Ideal for demanding environments.
IP67 rated for both platform and load cell, providing excellent dust and water protection
Maximum weighing capacity of 1500 kg, suitable for a variety of heavy items
Includes adjustable levelling feet and transport wheels for easy mobility and setup
Related links
- Kern KFU 1500V20M Bridge, For Use With: Weighing Scale
- Kern KFU 600V20M Bridge, For Use With: Weighing Scale
- Kern KFU 600V30M Bridge, For Use With: Weighing Scale
- Kern KFD 600V20M Bridge, For Use With: Weighing Scale
- Kern KFD 600V20LM Bridge, For Use With: Weighing Scale
- Kern KFP 3000V40M Bridge, For Use With: Weighing Scale
- Kern KFP 600V40SM Bridge, For Use With: Weighing Scale
- Kern KFP 1500V40M Bridge, For Use With: Weighing Scale
