Kern 347-062-022 Rack, For Use With: Test Weight

N

Subtotal (1 unit)*

SGD3,941.11

(exc. GST)

SGD4,295.81

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,941.11

*price indicative

RS Stock No.:
863-472
Mfr. Part No.:
347-062-022
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Rack

Product Type

Weighing Scale Accessory

For Use With

Test Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight container designed for test weights, ensuring accuracy with OIML class M1 calibrations. It serves as an essential tool for precise weight storage and handling, suitable for various testing scenarios.

Constructed from Durable stainless steel for longevity

Custom dimensions of 1000x500x500 mm for optimal storage

Meets OIML class M1 standards for reliable performance

Permissible tolerance of 3 g for high precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy