Kern 347-022-005 Rack, For Use With: 347-151
- RS Stock No.:
- 920-517
- Mfr. Part No.:
- 347-022-005
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD2,820.09
(exc. GST)
SGD3,073.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,820.09 |
*price indicative
- RS Stock No.:
- 920-517
- Mfr. Part No.:
- 347-022-005
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Rack | |
| For Use With | 347-151 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Rack | ||
For Use With 347-151 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight container serves as a robust and reliable solution for holding test weights, ensuring compliance with OIML class M1 standards.
Test weight nominal Value is 20 kg
Constructed from Durable stainless steel for longevity
Dimensions of the container are 1000x500x500 mm
Maximum total weight capacity is 160 kg
Related links
- Kern 347-117-100 Bar, For Use With: 347-137
- Kern 347-137-100 Bar, For Use With: 347-097
- Kern 347-140-400 Box, For Use With: 347-145-N00
- Kern 347-110-400 Box, For Use With: 347-11
- Kern 347-090-400 Box, For Use With: 347-086-N00
- Kern 347-050-400 Box, For Use With: 347-056-N00
- Kern 347-115-100 Bar, For Use With: 347-095-N00
- Kern 347-080-400 Box, For Use With: 367-08
