Kern 347-050-400 Box, For Use With: 347-056-N00

N

Subtotal (1 unit)*

SGD5.25

(exc. GST)

SGD5.72

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5.25

*price indicative

RS Stock No.:
863-467
Mfr. Part No.:
347-050-400
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Box

Product Type

Weighing Scale Accessory

For Use With

347-056-N00

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern plastic box offers a Durable solution for safeguarding individual weights, catering to cylindrical and Compact forms between 10 g and 20 g. Its design ensures optimal protection and easy access.

Constructed from sturdy plastic for reliable protection

Dimensions of 24 mm diameter and 51 mm height accommodate specific weight shapes

Suitable for nominal weights ranging from 10 g to 20 g

Compatible with OIML classes F1 to M3 to meet diverse measuring needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy