Kern 347-117-100 Bar, For Use With: 347-137
- RS Stock No.:
- 863-180
- Mfr. Part No.:
- 347-117-100
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD324.04
(exc. GST)
SGD353.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD324.04 |
*price indicative
- RS Stock No.:
- 863-180
- Mfr. Part No.:
- 347-117-100
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Bar | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 347-137 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Bar | ||
Product Type Weighing Scale Accessory | ||
For Use With 347-137 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern supporting bar designed as a precise test weight for calibration and testing purposes, ensuring accuracy in measurements across various applications.
OIML Class M1 certification guarantees compliance with international standards
Constructed from fine-turned stainless steel for durability and reliability
Nominal weight of 1 kg with permissible tolerance of ±50 mg
Shipping dimensions are Compact at 55x55x384 mm, facilitating easy transport
Related links
- Kern 347-137-100 Bar, For Use With: 347-097
- Kern 347-115-100 Bar, For Use With: 347-095-N00
- Kern 347-110-400 Box, For Use With: 347-11
- Kern 347-090-400 Box, For Use With: 347-086-N00
- Kern 347-050-400 Box, For Use With: 347-056-N00
- Kern 347-075-100 Bar, For Use With: Test Weight
- Kern 347-147-100 Bar, For Use With: Individual Weight
- Kern 347-022-005 Rack, For Use With: 347-151
