Kern 347-075-100 Bar, For Use With: Test Weight

N

Subtotal (1 unit)*

SGD134.87

(exc. GST)

SGD147.01

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD134.87

*price indicative

RS Stock No.:
863-478
Mfr. Part No.:
347-075-100
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Bar

For Use With

Test Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern supporting bar is a precision-made test weight essential for calibration in OIML Class M1. Crafted from stainless steel, it ensures accuracy in measurement across various industrial applications.

Test weight nominal Value is 100 g for precise measurements

Constructed from fine-turned stainless steel for enhanced durability

Dimensions measure 26 mm in diameter and 240 mm in height

OIML compliant, ensuring adherence to international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy