Kern YPS-05 Plate, For Use With: Weighing Scale
- RS Stock No.:
- 863-392
- Mfr. Part No.:
- YPS-05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,716.57
(exc. GST)
SGD1,871.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,716.57 |
*price indicative
- RS Stock No.:
- 863-392
- Mfr. Part No.:
- YPS-05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Plate | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Plate | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Anti-vibration plate offers precise stability for sensitive instruments. Its robust granite construction ensures reliability in diverse environments, accommodating temperature extremes.
Design is rectangular, enhancing surface area for stability
Dimensions measure 565x450x60 mm, Ideal for various applications
Constructed from granite for durability and effective vibration dampening
Usable at temperatures ranging from -50 °C to 100 °C for versatility
Lightweight at approximate 42 kg, facilitating easy handling and placement
Packaging dimensions are 800x600x400 mm for efficient shipping
Related links
- Kern EMS-A01 Plate, For Use With: Weighing Scale
- Kern EMB-A02 Plate, For Use With: Weighing Scale
- Kern PBS-A03 Accessories, For Use With: Weighing Scale
- Kern PBS-A04 Accessories, For Use With: Weighing Scale
- Kern PCB-A05S05 Cover, For Use With: Weighing Scale
- Kern EWJ-A04 Cover, For Use With: Weighing Scale
- Kern SFE-A03 Stand, For Use With: Weighing Scale
- Kern KFP 3000V20NM Bridge, For Use With: Weighing Scale
