Kern EMB-A02 Plate, For Use With: Weighing Scale

N

Subtotal (1 unit)*

SGD50.80

(exc. GST)

SGD55.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD50.80

*price indicative

RS Stock No.:
860-609
Mfr. Part No.:
EMB-A02
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Plate

Product Type

Weighing Scale Accessory

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern weighing plate is a stainless steel surface designed for precise measurement applications, ensuring stability and accuracy while handling various weighing tasks.

Constructed with a stainless steel weighing plate for durability

Features a plastic substructure for enhanced stability

Measures a weighing surface diameter of 105 mm for versatile use

Packaged dimensions of 112x112x30 mm for easy handling

Weighs approximately 0.10 kg, making it lightweight and portable

Optional plug-in power supply for convenience in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy