Kern RFS-A02 Tray, For Use With: Weighing Scale

N

Subtotal (1 unit)*

SGD131.37

(exc. GST)

SGD143.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD131.37

*price indicative

RS Stock No.:
920-190
Mfr. Part No.:
RFS-A02
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Tray

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern balance designed for precise weighing in laboratory settings. Its robust construction and stainless steel material ensure durability while providing accurate measurements in everyday use.

Tare pan facilitates easy zeroing for accurate weight measurement

Dimensions of 400x300x45 mm optimise space while maintaining stability

Constructed with stainless steel for longevity and ease of cleaning

Net weight of approximately 0.60 kg enhances portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy