Lumberg Angled, PCB Female- 1 Port Type USB Type A USB USB 2.0
- RS Stock No.:
- 921-286
- Mfr. Part No.:
- 2410 14
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD16.35
(exc. GST)
SGD17.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD16.35 | SGD1.635 |
*price indicative
- RS Stock No.:
- 921-286
- Mfr. Part No.:
- 2410 14
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | USB | |
| USB Type | USB Type A | |
| Mount Type | PCB | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Angled | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | CuZn, Nickel Plated | |
| Standards/Approvals | UL94 | |
| Hazardous Area Certification | No | |
| Series | 24 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type USB | ||
USB Type USB Type A | ||
Mount Type PCB | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Angled | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Material CuZn, Nickel Plated | ||
Standards/Approvals UL94 | ||
Hazardous Area Certification No | ||
Series 24 | ||
- COO (Country of Origin):
- CN
The Lumberg Chassis socket type A is a premier connectivity solution designed to facilitate robust data transfer and power connection in a Compact form. Crafted for printed circuit boards with surface mounting technology (SMT), this socket features an angular design that optimises space while ensuring a secure connection. With an impressive operating temperature range of -40 °C to +85 °C, it caters to various environmental conditions, making it suitable for a wide array of applications. The device's Durable construction, comprising an LCP GF insulating body and meticulously plated components, underscores its reliability for long-term use in demanding settings.
Mates seamlessly with USB 2.0 standard for versatile compatibility
Accommodates up to 1500 mating cycles, ensuring longevity
Designed for minimal insertion and optimal withdrawal force to enhance usability
Exhibits excellent electrical performance with a maximum contact resistance of 30 mΩ
Supports a rated current of 1 A and rated voltage of 30 V AC for effective power transfer
Insulation resistance of at least 1 GΩ ensures safe operation and reliability
Constructed from high-quality materials for added durability and resilience
Packaged conveniently in trays, facilitating straightforward handling and integration
Related links
- Lumberg Angled, PCB Female- 1 Port Type USB Type A USB USB 2.0
- Lumberg Angled, PCB Female- 1 Port Type USB 2.0 Type A USB USB 2.0
- Lumberg Angled, PCB Female- 1 Port Type USB Type C USB USB 3.1
- Lumberg Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Lumberg Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Lumberg Angled, Surface Female- 1 Port Type USB Type B USB USB 2.0
- Lumberg Right Angle, PCB Female Type USB Type A USB Connector USB 2.0
