Lumberg Angled, PCB Female- 1 Port Type USB Type C USB USB 3.1

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 bag of 2 units)*

SGD10.64

(exc. GST)

SGD11.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9SGD10.64SGD5.32-
10 - 24SGD9.78SGD4.898%
25 +SGD8.83SGD4.41517%

*price indicative

RS Stock No.:
921-289
Mfr. Part No.:
2436 01
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

USB

Mount Type

PCB

USB Type

USB Type C

Current

5A

USB Specification

USB 3.1

Connector Gender

Female

Orientation

Angled

Number of Ports

1

Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Contact Material

Copper Alloy

Standards/Approvals

UL94

Hazardous Area Certification

No

Series

24

COO (Country of Origin):
TW
The Lumberg USB 3.1 chassis socket type C designed for seamless integration into printed circuit boards using surface mounting technology (SMT). This robust connector features a 24-pole, angular design that caters to modern connectivity needs, ensuring reliable performance across a temperature range of -25 °C to +85 °C. Crafted with high-quality materials, including a PA insulating body and a nickel-plated steel housing, it guarantees durability and longevity, making it an excellent choice for various applications. This component not only facilitates efficient data transfer but also significantly enhances the aesthetic of your electronic design through its Compact and thoughtful design.

Temperature range of -25 °C to +85 °C ensures reliability in diverse environments

24-pole configuration allows for high-speed data transmission

Angular design is Ideal for constrained spaces in circuit boards

Made from V-0 rated PA for enhanced fire resistance according to UL94 standards

Gold-plated contact spring provides superior conductivity and resistance to corrosion

Rated for a current of 5 A and voltage of 5 V to support demanding applications

Insulation resistance of ≥ 100 MΩ protects against electrical failures

Mating cycles of 10,000 ensure durability and extended service life

Easy integration into existing designs with surface mounting technology

Comes packaged on a reel for convenient handling and deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy