Lumberg Angled, PCB Female- 1 Port Type USB 2.0 Type A USB USB 2.0
- RS Stock No.:
- 921-283
- Mfr. Part No.:
- 2417 03
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 tray of 100 units)*
SGD331.92
(exc. GST)
SGD361.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD331.92 | SGD3.319 |
*price indicative
- RS Stock No.:
- 921-283
- Mfr. Part No.:
- 2417 03
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | USB | |
| USB Type | USB 2.0 Type A | |
| Mount Type | PCB | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Angled | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | CuZn, Gold Plated | |
| Hazardous Area Certification | No | |
| Series | 24 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type USB | ||
USB Type USB 2.0 Type A | ||
Mount Type PCB | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Angled | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 80°C | ||
Contact Material CuZn, Gold Plated | ||
Hazardous Area Certification No | ||
Series 24 | ||
- COO (Country of Origin):
- CN
The Lumberg USB and IEEE 1394 connector designed for seamless integration into printed circuit boards using surface mounting technology (SMT). This high-performance connector features a six-pole IEEE 1394 socket in an angular version, allowing for efficient space utilisation in Compact designs. With an operational temperature range spanning from -55 °C to +80 °C, it ensures reliable performance in various environmental conditions. Crafted from Durable materials, this connector delivers exceptional electrical performance, making it Ideal for applications that demand high reliability and longevity.
Six-pole design for enhanced connectivity options
Angular configuration optimises space for PCB layouts
Durable insulating body crafted from LCP, V-0 certified according to UL94
Contact spring MADE from CuZn, featuring tin and gold plating for superior conductivity
Nickel-plated housing offers resistance to corrosion and wear
Mating cycles rated for up to 1500, ensuring longevity
Insertion force capped at 40 N for user-friendly operation
Contact resistance maintained at a maximum of 50 mΩ for efficient electrical flow
Related links
- Lumberg Angled, PCB Female- 1 Port Type USB 2.0 Type A USB USB 2.0
- Lumberg Angled, PCB Female- 1 Port Type USB Type C USB USB 3.1
- Lumberg Angled, PCB Female- 1 Port Type USB Type A USB USB 2.0
- Lumberg Angled, Surface Female- 1 Port Type USB Type B USB USB 2.0
- Lumberg Upright, PCB Female- 1 Port Type USB Type B USB USB 2.0
- TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 2.0
- RS PRO Right Angle, PCB Female- 1 Port Type USB Type C USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type B Receptacle USB 2.0
