Lumberg Angled, Surface Female- 1 Port Type USB Type B USB USB 2.0
- RS Stock No.:
- 921-274
- Mfr. Part No.:
- 2486 04
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD15.95
(exc. GST)
SGD17.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | SGD15.95 | SGD3.19 |
| 5 + | SGD14.68 | SGD2.936 |
*price indicative
- RS Stock No.:
- 921-274
- Mfr. Part No.:
- 2486 04
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | USB | |
| USB Type | USB Type B | |
| Mount Type | Surface | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Angled | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | CuSn | |
| Standards/Approvals | UL94 | |
| Hazardous Area Certification | No | |
| Series | 24 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type USB | ||
USB Type USB Type B | ||
Mount Type Surface | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Angled | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material CuSn | ||
Standards/Approvals UL94 | ||
Hazardous Area Certification No | ||
Series 24 | ||
- COO (Country of Origin):
- CN
The Lumberg Mini USB 2.0 chassis socket type B offer a reliable solution for connecting devices with precision. Designed for printed circuit boards and utilising surface mounting technology (SMT), this mini USB 2.0 chassis socket type B features an angular design that fosters efficient use of space. With a wide operating temperature range of -40 °C to +85 °C, it is capable of functioning effectively in diverse environments. The combination of high-quality materials, including an LCP insulating body and gold-plated contact springs, ensures durability, while meeting stringent safety standards. Ideal for applications requiring robust connections, this connector brings convenience and performance together.
Temperature range spanning -40 °C to +85 °C ensures versatility in various conditions
Constructed with an LCP insulating body that provides excellent thermal and electrical insulation
Gold-plated contact springs enhance reliability in mating isas, promoting long-lasting connections
Designed for 5000 mating cycles, ensuring durability for frequent use
Easy to integrate with a straightforward surface mounting process on printed circuit boards
Efficient withdrawal and insertion forces enhance user experience during connectivity
Low contact resistance of ≤ 50 mΩ contributes to optimal electrical performance
Rated for 1 A current and 30 V DC voltage, suitable for a wide range of applications
Compatible with counterparts, providing options for various installation needs
Packaging includes bar stock carrier for easy handling and delivery
Related links
- Lumberg Angled, Surface Female- 1 Port Type USB Type B USB USB 2.0
- ASSMANN WSW Angled, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Lumberg Upright, PCB Female- 1 Port Type USB Type B USB USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
