RS PRO 125mm Low Carbon Austenitic Steel Fine, Flat Round, Straight Tweezer
- RS Stock No.:
- 845-441
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD48.42
(exc. GST)
SGD52.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD48.42 |
*price indicative
- RS Stock No.:
- 845-441
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 125mm | |
| Point Type | Fine, Flat Round, Straight | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 125mm | ||
Point Type Fine, Flat Round, Straight | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Overall Width 10mm | ||
- COO (Country of Origin):
- IT
The RS PRO high precision tweezer is expertly designed tools essential for firmly holding components and accurately handling small objects in precision-required tasks.
Constructed from anti-magnetic and anti-acid stainless steel for durability
Available in straight, fine, round and flat tip types for versatile applications
Measures 125 mm in overall length with a comfortable grip
Laser marked for enhanced precision and identification
Related links
- RS PRO 125mm Low Carbon Austenitic Steel Fine Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine, Flat Tweezer
- RS PRO 130mm Low Carbon Austenitic Steel Fine Curved, Rounded Tweezer Set
- RS PRO 110mm Low Carbon Austenitic Steel Fine, Straight Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine Straight Tweezer
- ideal-tek 120mm Stainless Steel Fine Round, Curved Tweezer
- RS PRO 115mm Plastic Flat Straight Tweezer
- RS PRO 140mm Low Carbon Austenitic Steel Fine Tweezer Set

