RS PRO 120mm Low Carbon Austenitic Steel Fine, Flat Tweezer
- RS Stock No.:
- 429-756
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD14.00
(exc. GST)
SGD15.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD14.00 |
*price indicative
- RS Stock No.:
- 429-756
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Fine, Flat | |
| Anti-Magnetic | Yes | |
| Overall Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Fine, Flat | ||
Anti-Magnetic Yes | ||
Overall Width 120mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PK
RS PRO SMD Tweezer, Hole in the Tips Ø 1 mm
RS PRO SMD tweezers are designed for precise handling and positioning of small components, particularly in delicate assembly tasks. Featuring a unique hole in the tips with a diameter of 1 mm, these tweezers are ideal for managing wires and small electronic parts with precision and ease.
Features and Benefits
Tweezers with a hole on the tip Ø 1 mm: Allows for secure handling of wires and small components, enhancing precision.
Fine and straight tips: Facilitates delicate and accurate assembly work.
Anti-magnetic: Ensures safe use around sensitive electronic components by preventing magnetic interference.
Good corrosion resistance: Withstands exposure to most chemicals, acids, and salt materials, ensuring durability.
Made from low carbon austenitic steel: Provides strength and longevity while maintaining lightweight handling.
Laser marking: Offers clear identification and traceability.
Applications
Electronics assembly
Precision engineering
Laboratory work
Jewellery making
Additional Information
Made from low carbon austenitic steel, these tweezers offer excellent resistance to corrosion and are anti-acid, making them suitable for various industrial environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Fine Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Extra Fine, Straight ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Angled, Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Rounded Flat Tweezer Set
- RS PRO 120mm Low Carbon Austenitic Steel Straight Flat Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Curved, Fine Tweezer

