RS PRO 110mm Low Carbon Austenitic Steel Fine, Pointed, Straight Tweezer
- RS Stock No.:
- 845-444
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD48.42
(exc. GST)
SGD52.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD48.42 |
*price indicative
- RS Stock No.:
- 845-444
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 110mm | |
| Point Type | Fine, Pointed, Straight | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Overall Width | 9.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 110mm | ||
Point Type Fine, Pointed, Straight | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Overall Width 9.5mm | ||
- COO (Country of Origin):
- IT
RS PRO 110 mm Fine Pointed Tweezer
The RS PRO 110 mm Fine Pointed Tweezer is designed for precision handling of small components in various industrial applications. Made from low carbon austenitic steel, it offers durability and resistance to corrosion. Ideal for tasks requiring accuracy and control.
Features and Benefits
Antiacid: Resistant to acidic environments, ensuring longevity and reliability.
Antimagnetic: Prevents magnetic interference, Ideal for handling sensitive electronic components.
Low Carbon Austenitic Steel: Provides excellent corrosion resistance and durability.
Fine Pointed Tip: Allows for precise handling of small components.
Straight Design: Offers ease of use and control during delicate operations.
Antimagnetic: Prevents magnetic interference, Ideal for handling sensitive electronic components.
Low Carbon Austenitic Steel: Provides excellent corrosion resistance and durability.
Fine Pointed Tip: Allows for precise handling of small components.
Straight Design: Offers ease of use and control during delicate operations.
Applications
Electronics assembly
Laboratory work
Jewellery making
Watch repair
Laboratory work
Jewellery making
Watch repair
Additional Information
Model Number: 845444
Overall Length: 110 mm
Overall Width: 9.5 mm
Number of Pieces: 1
Point Type: Fine, Pointed, Straight
Overall Length: 110 mm
Overall Width: 9.5 mm
Number of Pieces: 1
Point Type: Fine, Pointed, Straight
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 110mm Low Carbon Austenitic Steel Fine Straight Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Strong Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Sharp Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Pointed Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Extra Fine, Straight ESD Safe Tweezer

