RS PRO 125mm Low Carbon Austenitic Steel Fine, Pointed, Straight Tweezer
- RS Stock No.:
- 845-442
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD48.42
(exc. GST)
SGD52.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD48.42 |
*price indicative
- RS Stock No.:
- 845-442
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 125mm | |
| Point Type | Fine, Pointed, Straight | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 125mm | ||
Point Type Fine, Pointed, Straight | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Overall Width 10mm | ||
- COO (Country of Origin):
- IT
RS PRO 125 mm Tweezer Low Carbon Austenitic Steel
The RS PRO 125 mm Tweezer is crafted from low carbon austenitic steel, providing exceptional durability and precision for delicate handling tasks. Ideal for applications requiring fine, pointed, and straight tip precision, this tweezer is designed to resist solder adhesion, making it a reliable tool in electronics and laboratory environments.
Features and Benefits
Anti-acid: Protects against corrosion and chemical damage
Antimagnetic: Prevents magnetic interference during precision tasks
Solder adhesion resistant: Ensures clean and efficient handling of soldered components
Fine, pointed, straight tip: Offers precision and control for intricate tasks
Durable low carbon austenitic steel: Provides long-lasting performance and reliability
Antimagnetic: Prevents magnetic interference during precision tasks
Solder adhesion resistant: Ensures clean and efficient handling of soldered components
Fine, pointed, straight tip: Offers precision and control for intricate tasks
Durable low carbon austenitic steel: Provides long-lasting performance and reliability
Applications
Electronics assembly
Laboratory work
Precision engineering
Jewellery making
Laboratory work
Precision engineering
Jewellery making
Additional Information
Model number: 845442
Overall length: 125 mm
Overall width: 10 mm
Number of pieces: 1
Material: Low carbon austenitic steel
Not ESD safe
Overall length: 125 mm
Overall width: 10 mm
Number of pieces: 1
Material: Low carbon austenitic steel
Not ESD safe
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 125mm Low Carbon Austenitic Steel Fine Straight Tweezer
- RS PRO 130mm Low Carbon Austenitic Steel Fine Straight, Strong Tweezer
- RS PRO 130mm Carbon Steel Fine Straight Tweezer
- RS PRO 110mm Stainless Steel Fine Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Pointed, Straight Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine Straight Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine, Straight Tweezer
- RS PRO 140mm Low Carbon Austenitic Steel Fine Tweezer Set

