DiodesZetex DESD5V0U1BA-7 1-Element Bi-Directional TVS Diode, 2-Pin SOD
- RS Stock No.:
- 719-572
- Mfr. Part No.:
- DESD5V0U1BA-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
SGD171.00
(exc. GST)
SGD186.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 6,000 unit(s) shipping from 28 April 2027
- Plus 6,000 unit(s) shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | SGD0.057 | SGD171.00 |
*price indicative
- RS Stock No.:
- 719-572
- Mfr. Part No.:
- DESD5V0U1BA-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOD | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Clamping Voltage VC | 7.2V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Series | DESD5V0U1BA | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Bi-Directional | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type SOD | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3A | ||
Clamping Voltage VC 7.2V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 1.4mm | ||
Height 1.1mm | ||
Series DESD5V0U1BA | ||
Length 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Low capacitance bidirectional TVS diode designed to provide robust electrostatic discharge (ESD) protection for sensitive electrical components. Adhering to the IEC 61000-4-2 standard, it safeguards against high-voltage transients and potential damage from ESD events. This device is particularly suitable for integration in cellular handsets and portable electronics, ensuring the reliability and longevity of communication systems, computers, and peripherals under challenging environmental conditions. Its Compact SOD323 packaging enhances its suitability for space-constrained applications while facilitating effective heat dissipation and thermal management.
Provides significant ESD protection with ±10kV contact discharge capability
Complies with IEC 61000-4-2 and IEC 61000-4-5 standards for high Peak Pulse current handling
Features low channel input capacitance to maintain signal integrity in high-speed applications
Constructed from green molded plastic, it is fully lead-free and RoHS compliant
Weighing only 0.004 grams, it is Ideal for portable and lightweight applications
Utilises a matte tin finish over alloy 42 lead frame for efficient solderability and durability
Offers high-performance thermal characteristics, ensuring safe operational conditions at various temperatures
Related links
- DiodesZetex DESD5V0U1BA-7 1-Element Bi-Directional TVS Diode, 2-Pin SOD
- DiodesZetex SD03C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex DESD5V0S1BB-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- DiodesZetex SD12C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD09C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D20V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD15C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D5V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
