Steffen Adapter World Europe, 10A

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-202
Mfr. Part No.:
52000009
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Adapter

Converter Type

Travel Adapter

Current

10A

Number of USB Ports

4

Voltage

250V

Socket Type

Type A

Plug Type

Type J

Connector Country A

World

Connector Country B

Europe

Standards/Approvals

None

COO (Country of Origin):
TH
The Steffen charger adapter is a powerful accessory that allows simultaneous charging of up to four USB devices. Ideal for use in over 160 destinations with the Euro socket standard, it ensures fully charged batteries, wherever you are.

Designed for charging up to four USB devices at once

Compatible with Euro plug standards in over 160 destinations

Compact dimensions of 10.5 x 17.5 x 5.2 cm, Ideal for travel

Features a protective design against accidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy