Steffen Adapter World All over World (Except South Africa/India), 7A
- RS Stock No.:
- 879-061
- Mfr. Part No.:
- 52 00008
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-061
- Mfr. Part No.:
- 52 00008
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Converter Type | Travel Adapter | |
| Product Type | Adapter | |
| Current | 7A | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Socket Type | Type J | |
| Connector Country A | World | |
| Connector Country B | All over World (Except South Africa/India) | |
| Plug Type | Type J | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Converter Type Travel Adapter | ||
Product Type Adapter | ||
Current 7A | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Socket Type Type J | ||
Connector Country A World | ||
Connector Country B All over World (Except South Africa/India) | ||
Plug Type Type J | ||
- COO (Country of Origin):
- TH
The Steffen multi-functional travel adaptor that ensures secure connectivity for both 2- and 3-pole devices across 205 destinations, offering a reliable solution for global travellers.
Handles devices with a capacity of up to 1750 W, suitable for powerful appliances
Compatible with numerous plug types, including Type 13, A, G, and N
Equipped with an integrated fine fuse for enhanced safety
Compact packaging dimensions of 10.5 x 11.1 x 7.3 cm facilitate easy transport
Related links
- Steffen Adapter World All over World (Except South Africa/India), 7A
- Steffen Adapter World All over World (Except South Africa/India), 5A
- Steffen Adapter World All over World (Except South Africa/India), 2.5A
- Steffen Adapter Switzerland All over World (Except South Africa/India), 6.3A
- Steffen Adapter World Europe, 10A
- Steffen Adapter World USA, 15A
- SKROSS Travel Adapter Australia Europe Israel South Africa China USA,
- SKROSS Travel Adapter World Europe, 7A
