SAM 6 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 900-984
- Mfr. Part No.:
- 416HW
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD2,085.90
(exc. GST)
SGD2,273.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,085.90 |
*price indicative
- RS Stock No.:
- 900-984
- Mfr. Part No.:
- 416HW
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 510mm | |
| Width | 834mm | |
| Height | 1m | |
| Colour | White | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 91.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 510mm | ||
Width 834mm | ||
Height 1m | ||
Colour White | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 91.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM large volume tool trolley offers a robust solution for storing and organising tools securely. Designed for efficiency, it features six spacious drawers to accommodate various tools safely and conveniently.
Greater height and surface area for improved accessibility
Equipped with an anti-tipping system for enhanced safety
Extra storage grids on the sides for larger tools
Integrated screwdriver storage system with two side compartments
100% drawer opening, facilitating easy access
Stainless steel worktop ensures durability and resistance
