SAM 6 Drawer Wheeled Tool Cabinet, Steel, 242 Tools Included
- RS Stock No.:
- 901-046
- Mfr. Part No.:
- CPP-242PM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD4,410.66
(exc. GST)
SGD4,807.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,410.66 |
*price indicative
- RS Stock No.:
- 901-046
- Mfr. Part No.:
- CPP-242PM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Colour | White | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 94kg | |
| Standards/Approvals | No | |
| Number of Tools | 242 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Colour White | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 94kg | ||
Standards/Approvals No | ||
Number of Tools 242 | ||
- COO (Country of Origin):
- CN
The SAM mechanical tool trolley offers a comprehensive collection of essential tools in a robust trolley, featuring six drawers for efficient organisation. Ideal for both professionals and enthusiasts, it ensures that every tool is neatly stored and readily accessible.
Includes a selection of 242 mechanical tools across multiple trays
Features a sturdy grey trolley design with six spacious drawers
Guarantee without time limit on tools used under normal conditions
Related links
- SAM 6 Drawer Wheeled Tool Cabinet 242 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 380 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 435 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 302 Tools Included
- SAM 5 Drawer Wheeled Tool Cabinet 16 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- RS PRO 6 Drawer Wheeled Tool Cabinet 199 Tools Included
