SAM 6 Drawer Wheeled Tool Cabinet, Steel, 435 Tools Included

N

Subtotal (1 unit)*

SGD5,071.94

(exc. GST)

SGD5,528.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,071.94

*price indicative

RS Stock No.:
901-052
Mfr. Part No.:
CPP-435MM
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Steel

Product Type

Tool Cabinet

Number of Drawers

6

Wheeled

Yes

Colour

Black

Sub Type

Tool Chests & Tool Cabinet

Weight

114.8kg

Standards/Approvals

No

Number of Tools

435

COO (Country of Origin):
FR
The SAM 6-drawer trolley composition features a comprehensive collection of 435 quality tools within foam modules. Designed specifically for industrial and automotive maintenance, it offers Durable and essential tools in an organised layout.

Includes 6-drawer tool trolley for improved organisation

Comprises 435 high-quality tools covering essential maintenance needs

Foam modules provide protection and easy access to tools

Constructed for professional durability in industrial applications

Guarantee ensures tools are reliable under normal usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy