SAM 6 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 900-981
- Mfr. Part No.:
- 416-380MM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD4,478.86
(exc. GST)
SGD4,881.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,478.86 |
*price indicative
- RS Stock No.:
- 900-981
- Mfr. Part No.:
- 416-380MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 1.023m | |
| Width | 834mm | |
| Height | 1m | |
| Colour | Red | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 126.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 1.023m | ||
Width 834mm | ||
Height 1m | ||
Colour Red | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 126.1kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM tool trolley is a high-capacity equipment solution designed for industrial maintenance, offering a versatile arrangement of storage and tools essential for automotive repair work.
Designed with six drawers to accommodate various tools and equipment
Constructed for industrial and automotive maintenance, ensuring durability
Comprises new compositions tailored to meet professional needs
Includes a wide variety of quality tools for efficient task execution
Related links
- SAM 6 Drawer Wheeled Tool Cabinet 380 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Tool Cabinet 242 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 435 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 302 Tools Included
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- SAM 6 Drawer Wheeled Tool Trolley, ABS
- SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel
