SAM 6 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 900-983
- Mfr. Part No.:
- 416-BXLM
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD12,035.71
(exc. GST)
SGD13,118.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12,035.71 |
*price indicative
- RS Stock No.:
- 900-983
- Mfr. Part No.:
- 416-BXLM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 1.023m | |
| Width | 510mm | |
| Colour | Red | |
| Height | 1m | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 133kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 1.023m | ||
Width 510mm | ||
Colour Red | ||
Height 1m | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 133kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SAM motorised side table is an innovative workspace solution designed for mobility, featuring an extra-wide design and six spacious drawers that enhance organisation and efficiency in every workshop.
Motorised model for easy movement around the workshop
Extra-wide 6-drawer configuration for improved storage
Integrated handle for user-friendly manoeuvrability
Load capacity per drawer is 30 kg for heavy tools
Trolley withstands hydrocarbons, solvents, and brake fluids
Height-adjustable workstation increases user comfort
Anti-tilt system ensures stability during use
Related links
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Tool Cabinet 380 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 242 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 435 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 302 Tools Included
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- SAM 6 Drawer Wheeled Tool Trolley, ABS
- SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel
