Portwest Navy 60% Modacrylic Long Sleeve Sleeve T-Shirt XS
- RS Stock No.:
- 750-029
- Mfr. Part No.:
- FR11NARXS
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
SGD75.86
(exc. GST)
SGD82.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD75.86 |
*price indicative
- RS Stock No.:
- 750-029
- Mfr. Part No.:
- FR11NARXS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XS | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | 60% Modacrylic | |
| Gender | Unisex | |
| Series | FR11 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XS | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material 60% Modacrylic | ||
Gender Unisex | ||
Series FR11 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Portwest Long sleeve T- Shirt is a protective workwear garment designed for tasks where heat exposure and static control are critical. it blends a clean crew neck style with dependable performance for daily industrial use. the fabric maintains its protective behavior after repeated laundering, while the comfortable construction supports long working hours. stable appearance, clear identification labeling, and reliable compliance make it suitable for safety focused operations that need consistent protection without sacrificing wearability.
Offers comfort through high cotton content
Delivers strong colour fastness and size stability
Supports anti static performance in sensitive areas
Features a crew neck for easy wear
Displays an external standards label for identification
Ensures suitability for demanding work environments
Complies with EN ISO 11612 standard
Related links
- Portwest Navy 60% Modacrylic Long Sleeve Sleeve T-Shirt XL
- Portwest Navy 60% Modacrylic Long Sleeve Sleeve T-Shirt 5XL
- Portwest Navy 60% Modacrylic 1% Carbon Fibre Long Sleeve Sleeve T-Shirt XL
- Portwest Navy 60% Modacrylic 1% Carbon Fibre Long Sleeve Sleeve T-Shirt L
- Portwest Navy Cotton 60% Modacrylic Long Sleeve Sleeve T-Shirt XL
- Portwest Navy 1% Carbon Fibre Cotton Long Sleeve Sleeve T-Shirt 2XL
- Portwest Tan 60% Modacrylic Long Sleeve Sleeve T-Shirt 4XL
- Portwest Tan 60% Modacrylic Long Sleeve Sleeve T-Shirt M
