Portwest Tan 60% Modacrylic Long Sleeve Sleeve T-Shirt 4XL

This image is representative of the product range

Subtotal (1 unit)*

SGD75.86

(exc. GST)

SGD82.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD75.86

*price indicative

RS Stock No.:
750-388
Mfr. Part No.:
FR11TAR4XL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

T-Shirt

Size

4XL

Colour

Tan

Material

60% Modacrylic

Gender

Unisex

Series

FR11

Sleeve Type

Long Sleeve

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IN
The Portwest Long sleeve T- Shirt is a protective workwear garment designed for tasks where heat exposure and static control are critical. it blends a clean crew neck style with dependable performance for daily industrial use. the fabric maintains its protective behavior after repeated laundering, while the comfortable construction supports long working hours. stable appearance, clear identification labeling, and reliable compliance make it suitable for safety focused operations that need consistent protection without sacrificing wearability.

Offers comfort through high cotton content

Delivers strong colour fastness and size stability

Supports anti static performance in sensitive areas

Features a crew neck for easy wear

Displays an external standards label for identification

Ensures suitability for demanding work environments

Complies with EN ISO 11612 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy