TE Connectivity 2-21760 18.7 kΩ, 0805 Thin Film Resistor 0.1 % Surface Mount 0.25 W - 2-2176093-9
- RS Stock No.:
- 786-241
- Mfr. Part No.:
- 2-2176093-9
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
SGD682.00
(exc. GST)
SGD744.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | SGD0.341 | SGD682.00 |
*price indicative
- RS Stock No.:
- 786-241
- Mfr. Part No.:
- 2-2176093-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 18.7kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | 22 ppm | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | 2-21760 | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 18.7kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Mount Type Surface Mount | ||
Temperature Coefficient 22 ppm | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series 2-21760 | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thin film resistor is designed for accurate signal conditioning and stable circuit performance in Compact electronic assemblies. It delivers tight tolerance and low temperature coefficient, making it suitable for measurement, control, and instrumentation applications.
Offers surface mount solder termination
Supports operating voltage up to 100 V
Provides high precision resistance performance
Related links
- TE Connectivity RP 11000 Ω, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 9-2176093-8
- Vishay TNPV 2 mΩ, 1206 Thick Film Fixed Resistor ±0.1% Surface Mount 0.25 W - TNPV12062M00BEEA
- Vishay TNPV 1 mΩ, 1206 Thick Film Fixed Resistor ±0.1% Surface Mount 0.25 W - TNPV12061M00BEEA
- Vishay MMA 100 Ω, 0204 Thick Film Thick Film Resistor ±0.1 % Surface Mount 0.25 W - MMA02040E1000BB300
- Vishay MMA 2.2 kΩ, 0204 Thick Film Thick Film Resistor ±0.1 % Surface Mount 0.25 W - MMA02040E2201BB300
- Vishay MMA 15 kΩ, 0204 Thick Film Thick Film Resistor ±0.1 % Surface Mount 0.25 W - MMA02040E1502BB300
- TE Connectivity RP 76800 Ω, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 8-2176093-4
- TE Connectivity RP73PF2A 45.3 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.25 W - 6-2176093-3
