Vishay MMA 2.2 kΩ, 0204 Thick Film Thick Film Resistor ±0.1 % Surface Mount 0.25 W - MMA02040E2201BB300

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 37%

View bulk pricing options

Subtotal (1 tape of 10 units)*

SGD8.49

(exc. GST)

SGD9.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90SGD0.849SGD8.49-
100 - 490SGD0.527SGD5.2737%
500 - 990SGD0.408SGD4.0851%
1000 +SGD0.277SGD2.7767%

*price indicative

RS Stock No.:
782-922
Mfr. Part No.:
MMA02040E2201BB300
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.2kΩ

Product Type

Thick Film Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0204

Tolerance

±0.1 %

Power Rating

0.25W

Voltage

200V

Mount Type

Surface Mount

Temperature Coefficient

± 15 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

MMA

Maximum Operating Temperature

125°C

Height

1.5mm

Standards/Approvals

RoHS

Length

3.6mm

Width

1.5mm

COO (Country of Origin):
DE
The Vishay Precision thin film resistor is designed for high stability and reliability in demanding electronic applications, ensuring consistent performance across various operational settings.

IECQ-CECC approved, providing assurance of quality and reliability

AEC-Q200 qualified, ensuring suitability for automotive applications

Superior stability with a temperature coefficient of ±25 ppm/K

Resistance range from 10 Ω to 5.11 MΩ accommodates diverse requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy