Panasonic ERA8XEB 1 MΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB1004V

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 18%

View bulk pricing options

Subtotal (1 bag of 10 units)*

SGD18.14

(exc. GST)

SGD19.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90SGD1.814SGD18.14-
100 - 490SGD1.47SGD14.7018%
500 - 990SGD1.124SGD11.2438%
1000 +SGD0.872SGD8.7251%

*price indicative

Packaging Options:
RS Stock No.:
895-766
Mfr. Part No.:
ERA8XEB1004V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1MΩ

Product Type

Thin Film Resistor

Technology

Thin Film

Resistor Type

Film Chip

Package/Case

1206

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

750V

Power Rating

0.25W

Mount Type

Surface Mount

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA8XEB

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Solder

Height

550μm

Width

1.6mm

COO (Country of Origin):
JP
The Panasonic high voltage thin film chip resistor designed for precision applications and reliability in demanding environments, ensuring stability under extreme temperature and humidity conditions.

Achieves a maximum limiting element voltage of 750 V

Features high reliability and stability at 85 °C and 85 %RH

Provides low resistance tolerance of ±0.1 % for increased accuracy

Designed to withstand electrostatic discharge up to 4 kV

Complies with RoHS standards to ensure environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy