Vishay TNPV 1 MΩ, 1206 Thin Film Fixed Resistor ±0.1% Surface Mount 0.25 W - TNPV12061M00BEEA
- RS Stock No.:
- 782-929
- Mfr. Part No.:
- TNPV12061M00BEEA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save SGD50.70
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD13.32
(exc. GST)
SGD14.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | SGD1.332 | SGD13.32 | - |
| 100 - 490 | SGD0.825 | SGD8.25 | SGD50.70 |
| 500 - 990 | SGD0.475 | SGD4.75 | SGD428.50 |
| 1000 + | SGD0.464 | SGD4.64 | SGD868.00 |
*price indicative
- RS Stock No.:
- 782-929
- Mfr. Part No.:
- TNPV12061M00BEEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1MΩ | |
| Product Type | Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1% | |
| Power Rating | 0.25W | |
| Voltage | 700V | |
| Temperature Coefficient | ± 25 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPV | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1MΩ | ||
Product Type Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1% | ||
Power Rating 0.25W | ||
Voltage 700V | ||
Temperature Coefficient ± 25 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series TNPV | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Length 3.2mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- DE
The Vishay Precision thin film flat chip resistor designed for high reliability in electronic circuits, ensuring low voltage coefficients and excellent stability across varying environmental conditions.
High operating voltage of up to 700 V max
Exceptional overall stability of ≤ 0.05 % over 1000 hours at rated power and 70 °C
Superior moisture resistivity verified at 85 °C and 85 % RH
Resistance ranges from 160 kΩ to 2 MΩ with precise tolerances
Related links
- Vishay TNPV 2 mΩ, 1206 Thick Film Fixed Resistor ±0.1% Surface Mount 0.25 W - TNPV12062M00BEEA
- Panasonic ERA8XEB 2 mΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB2004V
- Panasonic ERA8XEB 1 mΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB1004V
- Vishay MMA 15 kΩ, 0204 Thick Film Thick Film Resistor ±0.1 % Surface Mount 0.25 W - MMA02040E1502BB300
- Panasonic ERA8XEB 3 mΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB3004V
- Panasonic ERA8XEB 300 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB3003V
- Vishay MMA 100 Ω, 0204 Thick Film Thick Film Resistor ±0.1 % Surface Mount 0.25 W - MMA02040E1000BB300
- Vishay MMA 2.2 kΩ, 0204 Thick Film Thick Film Resistor ±0.1 % Surface Mount 0.25 W - MMA02040E2201BB300
